30.610

Altech
845-30.610
30.610

Mfr.:

Description:
Fixed Terminal Blocks AK300/10 PC 45DegGry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
10 Position
5 mm
16 A
250 V
22 AWG
12 AWG
PCB Mount
Right Angle
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 50 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 33.464,99 $ 33.464,99
$ 23.702,86 $ 237.028,60
$ 17.218,80 $ 516.564,00
$ 16.930,62 $ 2.031.674,40
$ 16.210,17 $ 4.376.745,90
$ 15.741,87 $ 8.028.353,70
$ 15.057,44 $ 15.358.588,80
5.010 Quote